Fuses
0505010.MXP
Fuse Cartridge Fast Acting 10A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
Littelfuse제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Uninterruptible Power Supply|3Phase Power Supply
Fuse Size (mm)
6.3 X 32
Current Rating (A)
10
Maximum Voltage Rating (V)
450
Maximum AC Voltage Rating (V)
450
Maximum DC Voltage Rating (V)
250
Typical Melting I2t (A²S)
91
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Ceramic
Mounting
Holder

