제품 기술 사양
RoHS (Unione Europea)
Compliant
Stato del componente
Obsolete
Codice HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Processor Type
Intel
Processor Family
Core
Processor Number
i7-3555LE
Processor Cores
Core i7
Processor Speed (Hz)
2.5G
Processor Thermal Design Power (W)
25
Form Factor
Basic COM Express
Chipset Type
Intel QM77/HM76
JTAG Support
No
Data Cache Size (B)
4M
BIOS
AMI 8MB
Number of System Memory
2
RAM Type
DDR3
System Memory Socket Type
SODIMM
System Memory Maximum Size (B)
16G
System Memory Speed
1600MHz
UART
0
SPI
1
I2C
1
USB
8
VGA
0
SATA
4
PATA
1
GPIO
0
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
1
AGP
0
Ethernet Controller Type
Intel 82579
Display Type
CRT|LCD
Display Interface
SDVO|DP|DVI|HDMI|LVDS
Graphic Card Resolution (Pixels)
1920x1200@LVDS|2048x1536@CRT|2560x1600@DP
Operating Systems
Linux|Win7|Win8|Win XP
Medical Application
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Pinout Type
Type 2