커넥터 헤더 및 PCB 콘센트
0444280602
Conn Wire to Board HDR 6 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit BMI Tray
MolexOther Part Names : 444280602
제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
3
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
1.73
Product Length (mm)
16
Product Depth (mm)
18.71
Product Height (mm)
11.9
Tradename
Micro-Fit BMI
Contact Plating Thickness
(0.38/0.25)um
Tail Length (mm)
3.5
Mounting
Through Hole

