Fuses
0239003.VXP
Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass UKCA
Littelfuse제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Motor Circuit
Fuse Size (mm)
5 X 20
Current Rating (A)
3
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Breaking Capacity @ Rated Voltage (A)
100@250VAC|10000@125VAC
Typical Melting I2t (A²S)
129.51
Typical Cold Resistance (Ohm)
0.04877
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
20
Product Diameter (mm)
5.2
Fuse Material
Glass
Mounting
Holder