Fuses
022402.5HXP
Fuse Cartridge Fast Acting 2.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Supplementary Protection|Utilization Equipment to Provide Individual Protection
Fuse Size (mm)
5 X 15
Current Rating (A)
2.5
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Breaking Capacity @ Rated Voltage (A)
100@250VAC|10000@125VAC|10000@125VDC
Typical Melting I2t (A²S)
3.82
Typical Cold Resistance (Ohm)
0.0372
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
14.9(Max)
Product Diameter (mm)
4.8(Max)
Fuse Material
Glass
Mounting
Through Hole

