Cable Assembly Other
0151340802
0151340802 Molex Cable Assembly UL 1061 0.15m 28AWG Picoblade 8 to 8 POS F-F Crimp Bag - Arrow.com
MolexOther Part Names : 151340802
제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 1061
Number of Contacts
8 to 8
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.15
Contact Termination
Crimp-Crimp
Wire Size (AWG)
28
Color
Black
Maximum Voltage Rating
125V
Packaging
Bag
Tradename
PicoBlade
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Current Rating (A)
1/Contact
Connector Orientation
Straight to Straight