Cavi assemblati piatti/a nastro
0150140451
Cable Assembly 0.101m 0.25mm 51 to 51 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Bag
Molex제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
51 to 51
Connector Type A
Premo Flex FFC Jumper
Connector Type B
Premo Flex FFC Jumper
Conductor Material
Gold Plated Copper
Cable Pitch (mm)
0.25
Cable Length (m)
0.101
Insulation Thickness (mm)
0.025
Insulation Color
Brown/Orange
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
13
Contact Material
Copper
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
0.2/Contact
Contact Plating
Gold