EVAL-AD7658SDZ
EVAL-AD7658SDZ, Evaluation Board for the AD7658 ADC
Description
EVAL-AD7658SDZ, Evaluation Board for the AD7658 ADC. This board operates in Standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the Evaluation Board in Standalone operation or when operated with the System Development Platform. When operated in Standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins. The SDP Controller board is a separate list item in the ordering guide below (EVAL-SDP-CB1Z)
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Analog to Digital Converters - ADCs | 6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP Tray | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP | ||
Supervisory Circuits | Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP T/R | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | ||
Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube |