Arrow Electronic Components Online
XQEAWTH0000000000LDE6|CREELED|simage
XQEAWTH0000000000LDE6|CREELED|limage
LED

XQEAWT-H0-0000-00000LDE6

LED Uni-Color White 2-Pin T/R

Cree LED
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.41.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Typical Luminous Flux
    107lm(Min)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    1500
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    3.25
  • Reverse Voltage (V)
    1(Max)
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    3500K
  • Lead Standoff
    No
  • Minimum Color Temperature
    2700K
  • Maximum Color Temperature
    3750K
  • Supplier Color
    Warm White
  • Color Rendering Index
    80
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    1.6 mm
  • Package Length
    1.6 mm
  • PCB changed
    2
  • Pin Count
    2
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione