Cavi a conduttore singolo
WI-M-8-50-2
Hook-up Wire 8AWG 15.24m 6mm Tinned Copper Red 1100V 180A Bulk
Mueller ElectricProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
8
Factory Cable Length (m)
15.24
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
6
Maximum Current Rating (A)
180
Jacket Color
Red
Maximum Voltage Rating
1100V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
180
Packaging
Bulk