Arrow Electronic Components Online
UPS060101LRA|SAMTEC|simage
UPS060101LRA|SAMTEC|limage
Connector Headers and PCB Receptacles

UPS-06-01-01-L-RA

Conn Dual Leaf Power Socket SKT 6Power POS 2mm Solder RA Side Entry Thru-Hole PowerStrip™ Tube

Samtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Dual Leaf Power Socket
  • Gender
    SKT
  • Number of Contacts
    6Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    23/Contact
  • Maximum Voltage Rating
    619VDC|438VAC
  • Insulation Resistance (MOhm)
    100000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    29.62
  • Product Depth (mm)
    12.74
  • Product Height (mm)
    8
  • Tradename
    PowerStrip™
  • Tail Length (mm)
    2.82
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione