Arrow Electronic Components Online
UCD9224RGZT|TI|simage
UCD9224RGZT|TI|limage
Più cercato
DC to DC 컨트롤러

UCD9224RGZT

DC/DC Cntrlr Dual-OUT Step Down 2000kHz 48-Pin VQFN EP T/R

Texas Instruments

Specifiche Tecniche del Prodotto
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    3A991a.2.
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Maximum Switching Frequency (kHz)
    2000
  • Minimum Input Voltage (V)
    3
  • Typical Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    3.6
  • Operating Supply Voltage Range (V)
    3 to 3.6
  • Maximum Supply Current (mA)
    65
  • Minimum Switching Frequency (kHz)
    15.26
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    7.15(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione