Arrow Electronic Components Online
UCC27611OLEVM203|TI|simage
UCC27611OLEVM203|TI|limage
Power Management Development Boards and Kits

UCC27611OLEVM-203

UCC27611 Gate and Power Driver 5V Output Evaluation Board

Texas Instruments

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Gate and Power Driver
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Input Voltage Range
    4VDC to 18VDC
  • Supported Device
    UCC27611
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione