Arrow Electronic Components Online
TQ2SSL212V|PANASONI|limage
TQ2SSL212V|PANASONI|simage
Relè a segnale

TQ2SS-L2-12V

Signal Relay 12VDC 2A DPDT( (14mm 9.3mm 7.5mm)) SMD

Panasonic Industry
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    11.7
  • Coil Resistance (Ohm)
    1.028K
  • Maximum Contact Resistance (mOhm)
    75
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    9VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    4
  • Release Time (ms)
    4
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    100000000
  • Relay Construction
    Latching Double Coil
  • Contact Material
    Silver Nickel/Gold Clad
  • Maximum Switching Power
    30W|62.5VA
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    10
  • IP Rating
    IP67
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Product Weight (g)
    2
  • Product Length (mm)
    14
  • Product Depth (mm)
    9.3
  • Product Height (mm)
    7.5
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione