Regolatori lineari
TPS74601PBDRVT
LDO Regulator Pos 0.55V to 5.5V 1A 6-Pin WSON EP T/R
Texas InstrumentsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.7
Output Type
Adjustable
Output Voltage (V)
0.55 to 5.5
Maximum Output Current (A)
1
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
1.05@1A, 0.92@1A, 0.85@1A, 0.75@1A, 0.585@1A, 0.44@1A, 0.36@1A, 0.27@1A, 0.225@1A
Line Regulation
2mV(Typ)
Load Regulation
0.03V/A(Typ)
Maximum Junction Ambient Thermal Resistance
80.3°C/W
Maximum Junction Case Thermal Resistance
98.7°C/W
Special Features
Current Limit, Short Circuit Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Quantità Ordine