Power Management Development Boards and Kits
TPS71401DRVEVM-426
TPS71401D Linear Regulator 2.5V/2.7V/3.3V/5V Output Evaluation Board
Texas InstrumentsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
2.5(Typ)|2.7(Typ)|3.3(Typ)|5(Typ)
Output Current (mA)
80
Input Voltage Range
2.5VDC to 10VDC
Supported Device
TPS71401D
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125