Arrow Electronic Components Online
TPS71401DCKR|TI|simage
TPS71401DCKR|TI|limage
Regolatori lineari

TPS71401DCKR

LDO Regulator Pos 1.205V to 8.8V 0.08A 5-Pin SC-70 T/R

Texas Instruments

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3.3
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.205 to 8.8
  • Maximum Output Current (A)
    0.08
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    10
  • Maximum Dropout Voltage @ Current (V)
    1.3@80mA
  • Line Regulation
    5mV(Typ)
  • Load Regulation
    30mV(Typ)
  • Maximum Power Dissipation (mW)
    320
  • Junction to Ambient
    253.8°C/W
  • Junction to Case
    73.7°C/W
  • Special Features
    Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione