Arrow Electronic Components Online
TPS68401C4YFFR|TI|simage
TPS68401C4YFFR|TI|limage
Driver LED

TPS68401C4YFFR

LED Driver 3 Segment 1700uA Supply Current 20-Pin DSBGA T/R

Texas Instruments

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    3
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.6
  • Output Voltage Range (V)
    5.5(Max)
  • Maximum Supply Current (uA)
    1700
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    1.63(Max)
  • Package Length
    2.19(Max)
  • PCB changed
    20
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    20
  • Lead Shape
    Ball

Documentazione e Risorse

Schede tecniche
Risorse di progettazione