Power Management Development Boards and Kits
TPS2062-1EVM-293
TPS2062-1 USB Power Switch Evaluation Board
Texas InstrumentsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
RoHS Not Applicable
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8473.30.11.80
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
USB Power Switch
Output Current (mA)
1500
Input Voltage Range
2.7VDC to 5.5VDC
Supported Device
TPS2062-1