Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
1.2
Maximum Output Current (A)
1
Minimum Input Voltage (V)
1.45
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
1.05@1A, 1.1@1A
Line Regulation
2mV(Typ)
Load Regulation
0.06V/A(Typ)
Typical Ground Current @ Full Load (mA)
0.025
Maximum Junction Ambient Thermal Resistance
231.1°C/W
Maximum Junction Case Thermal Resistance
118.4°C/W
Special Features
Current Limit, Power Limit, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Quantità Ordine