Arrow Electronic Components Online
TLP3403TPF|TOSHIBA|simage
TLP3403TPF|TOSHIBA|limage
Solid State Relays - SSRs

TLP3403(TP,F

Solid State Relay 20mA 16V DC-IN DC-OUT 4-Pin VSON T/R

Toshiba
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Maximum Input Voltage (V)
    16
  • Maximum Input Current (mA)
    20
  • Output Device
    MOSFET
  • Output Type
    DC
  • I/O Isolation Voltage (V)
    1000
  • Maximum Off-State Leakage Current (uA)
    1
  • Typical Input to Output Capacitance (pF)
    1
  • Maximum Turn-On Time (ms)
    2
  • Maximum Turn-Off Time (ms)
    1
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.45
  • Package Length
    1.45
  • PCB changed
    4
  • Standard Package Name
    SON
  • Supplier Package
    VSON
  • Pin Count
    4
  • Lead Shape
    Concave Side

Documentazione e Risorse

Schede tecniche
Risorse di progettazione