Arrow Electronic Components Online
TLC7705MFKB|TI|simage
TLC7705MFKB|TI|limage
Circuiti di supervisione

TLC7705MFKB

Processor Supervisor 4.55V 1 Active Low 20-Pin CLLCC Tube

Texas Instruments

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    4.2
  • Output Driver
    Active Low
  • Minimum Reset Threshold Voltage (V)
    4.47
  • Typical Reset Threshold Voltage (V)
    4.55
  • Maximum Reset Threshold Voltage (V)
    4.63
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    16
  • Maximum Power Dissipation (mW)
    1375
  • Power Fail Detection
    Yes
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    9.09(Max)
  • Package Length
    9.09(Max)
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione