Arrow Electronic Components Online
TFA0412CNP8|DELTA|simage
TFA0412CNP8|DELTA|limage
Compressori e ventole

TFA0412CNP8

DC Fan Axial Ball Bearing 12V 7V to 13.8V 22.24CFM 54dB 40 X 40 X 28mm Box

Delta Electronics
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.8
  • Line Current (A)
    0.5
  • Power Rating (W)
    6
  • Typical Speed (r/min)
    16500
  • Maximum Airflow (CFM)
    22.24
  • Maximum Static Pressure
    1.566inH2O
  • Noise Level (dB)
    54
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 28
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Weight (g)
    46
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    28

Documentazione e Risorse

Schede tecniche
Risorse di progettazione