Arrow Electronic Components Online
TBP01R250812BE|SAMESKY|originalImage
TBP01R250812BE|SAMESKY|simage
Connector Headers and PCB Receptacles

TBP01R2-508-12BE

Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole

Same Sky (formerly CUI Devices)
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    16/Contact
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    62.56
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    12
  • Mounting
    Through Hole
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione