Arrow Electronic Components Online
T356E685K025AT|KEMET|simage
T356E685K025AT|KEMET|limage
Condensatori in tantalio solido

T356E685K025AT

Cap Tant Solid 6.8uF 25V 10%( 5.5 X 10.2mm) Radial 5.08mm 125°C Bag

KEMET Corporation
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.21.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    6.8uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    1.4
  • Polarity
    Polar
  • Dissipation Factor (%)
    5
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Style
    Dipped
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Size (mm)
    5.5 X 10.2
  • Wire Form
    Outside Bend
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Height (mm)
    10.2(Max)
  • Product Diameter (mm)
    5.5(Max)
  • Lead Diameter (mm)
    0.5
  • Seated Plane Height (mm)
    10.2(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione