Diffusorì modalità comune
SSR21HS-07245
Common Mode Chokes Dual 24500uH 10kHz 0.7A 0.59Ohm DCR Thru-Hole
KEMET CorporationProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
24500u(Min)
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
0.59
Minimum Insulation Resistance (Ohm)
>100M
Maximum Voltage Rating
250VDC
Withstand Voltage
2.4kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
120
Maximum Product Length (mm)
23
Maximum Product Depth (mm)
23
Maximum Product Height (mm)
14.5