Diffusorì modalità comune
SRF0905-501Y
Common Mode Chokes Dual 500uH 1kOhm 100kHz 1A 0.15Ohm DCR SMD T/R
BournsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
500u
Leakage Inductance (H)
120n(Max)
Impedance (Ohm)
1k(Min)
Test Frequency (Hz)
100k
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.15
Maximum Voltage Rating
80VDC
Withstand Voltage
500VAC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
9.5
Maximum Product Depth (mm)
6.3
Maximum Product Height (mm)
5.3