Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Jacket Color
Black
Conductor Material
Aluminum/Copper
Maximum Outer Diameter (mm)
15.24
Maximum Voltage Rating
2000VAC
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Jacket Material
Polyethylene
Shield Type
Braid