Arrow Electronic Components Online
SMA6J6.0CAQ|BOURNS|simage
SMA6J6.0CAQ|BOURNS|limage
Soppressori di tensioni transitorie (TVS)

SMA6J6.0CA-Q

TVS Diode Single Bi-Dir 6V 600W Automotive AEC-Q101 2-Pin SMA T/R

Bourns
Schede tecniche 

Specifiche Tecniche del Prodotto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    6.67
  • Maximum Clamping Voltage (V)
    10.3
  • Maximum Reverse Stand-Off Voltage (V)
    6
  • Maximum Peak Pulse Current (A)
    58.3
  • Maximum Reverse Leakage Current (uA)
    1600
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    600(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.09(Max)
  • Package Width
    2.79(Max)
  • Package Length
    4.5(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione