Arrow Electronic Components Online
SDL116G19|SAMTEC|simage
SDL116G19|SAMTEC|limage
Connector Headers and PCB Receptacles

SDL-116-G-19

Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Samtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    32
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    40.64
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    2.11
  • Tail Length (mm)
    2.08
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione