Arrow Electronic Components Online
RDED72J104K5B1H03B|MURATA|simage
RDED72J104K5B1H03B|MURATA|limage
Condensatori in ceramica multitstrato

RDED72J104K5B1H03B

Cap Ceramic 0.1uF 630V X7T 10% Radial 5mm 125°C Bulk

Murata Manufacturing
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.24.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    630VDC
  • Dielectric
    X7T
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Size (mm)
    7.5 X 4.5 X 8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    7.5(Max)
  • Product Depth (mm)
    4.5(Max)
  • Product Height (mm)
    8(Max)
  • Seated Plane Height (mm)
    9.5(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione