Arrow Electronic Components Online
RACM55048SGENC|RECOM|originalImage
RACM55048SGENC|RECOM|simage
Alimentatori AC-DC

RACM550-48SG/ENC

AC/DC Power Supply Single-OUT 48V 11.46A 550W 15-Pin Box

RECOM Power GmbH
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    11.46
  • Output Power (W)
    550
  • Minimum AC Input Voltage (V)
    80
  • Typical AC Input Voltage (V)
    230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    6.5
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±3
  • Efficiency (%)
    93(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    1%(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Weight (g)
    590
  • Mounting
    Chassis
  • Package Height
    45
  • Package Width
    87
  • Package Length
    150
  • PCB changed
    15
  • Pin Count
    15

Documentazione e Risorse

Schede tecniche
Risorse di progettazione