Connettori audio e video
PQG3MRA111
Conn XLR Connector PL 3 POS Solder RA Thru-Hole 4 Terminal 1 Port
SwitchcraftSpecifiche Tecniche del Prodotto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
XLR Connector
Gender
PL
Number of Contacts
3
Number of Terminals
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Minimum Operating Temperature (°C)
-34
Maximum Operating Temperature (°C)
85
Product Length (mm)
27
Product Depth (mm)
27.1
Product Height (mm)
30
Mounting
Through Hole
Housing Material
Thermoplastic
Contact Plating
Electro Tin
Contact Material
Copper Alloy