Microcontroller - MCU
PIC18F45K80-I/P
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 40-Pin PDIP Tube
Microchip TechnologySpecifiche Tecniche del Prodotto
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
64
Maximum Clock Frequency (MHz)
64
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
3648B
Maximum Expanded Memory Size
2MB
Programmability
Yes
Interface Type
CAN/I2C/SPI/USART
Number of I/Os
35
No. of Timers
5
PWM
2
Number of ADCs
1
ADC Channels
11
ADC Resolution (bit)
12
USART
2
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
14.73(Max)
Package Length
53.21(Max)
PCB changed
40
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
40
Lead Shape
Through Hole
Quantità Ordine

