Arrow Electronic Components Online
PIC18F1320EML|MICROCHP|simage
PIC18F1320EML|MICROCHP|limage
Microcontroller - MCU

PIC18F1320-E/ML

MCU 8-bit PIC RISC 8KB Flash 5V 28-Pin QFN EP Tube

Microchip Technology
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.15
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PIC18
  • Instruction Set Architecture
    RISC
  • Device Core
    PIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    25
  • Maximum Clock Frequency (MHz)
    25
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    8KB
  • RAM Size
    256B
  • Maximum Expanded Memory Size
    2MB
  • Programmability
    Yes
  • Interface Type
    USART
  • Number of I/Os
    16
  • No. of Timers
    4
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    7
  • ADC Resolution (bit)
    10
  • USART
    1
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Minimum Operating Supply Voltage (V)
    4.2
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione