Arrow Electronic Components Online
PFET130|BOURNS|simage
PFET130|BOURNS|limage
Fusibili

PF-ET1-30

Fuse Cartridge 30A 100V Pin 38 X 10.3 X 11.7mm Tray

Bourns
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Fuse Size (mm)
    38 X 10.3 X 11.7
  • Current Rating (A)
    30
  • Maximum Voltage Rating (V)
    100
  • Maximum DC Voltage Rating (V)
    100
  • Maximum Power Dissipation (W)
    4.56
  • Typical Melting I2t (A²S)
    2229
  • Typical Cold Resistance (Ohm)
    0.00302
  • Termination Style
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Seated Plane Height (mm)
    11.7
  • Product Depth (mm)
    10.3
  • Product Length (mm)
    38
  • Product Height (mm)
    11.7
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione