Arrow Electronic Components Online
PESD2CANFD36UUQX|NEXPERIA|simage
PESD2CANFD36UUQX|NEXPERIA|limage
ESD Suppressors

PESD2CANFD36UU-QX

ESD Suppressor TVS Bi-Dir 36V 3-Pin SC-70 T/R Automotive AEC-Q101

Nexperia
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    36
  • Maximum Clamping Voltage (V)
    65(Typ)
  • Maximum Peak Pulse Current (A)
    1.5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Capacitance Value (pF)
    4.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    PESD2CANFD36UU-Q
  • ALIAS
    9346 633 57115
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione