Arrow Electronic Components Online
P3519471J|DELEVAN|simage
P3519471J|DELEVAN|limage
Induttori montati su superficie

P3519-471J

Surface Mount Power Inductors

Delevan
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance Test Frequency (Hz)
    10K
  • Number of Terminals
    2
  • Case Size
    3519
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.08
  • Maximum Product Height (mm)
    4.7

Documentazione e Risorse

Schede tecniche
Risorse di progettazione