Amplificatori OP
OPA2227U/2K5
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
0.075@±15V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.01@±15V
Maximum Input Bias Current (uA)
0.01@±15V
Maximum Quiescent Current (mA)
7.6@±15V
Typical Output Current (mA)
45
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
2.3@±15V
Typical Input Noise Voltage Density (nV/rtHz)
3.5@±15V
Typical Voltage Gain (dB)
160
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.4@±15V
Minimum PSRR (dB)
126.02(Typ)
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
8
Typical Settling Time (ns)
5600
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

