Arrow Electronic Components Online
OA825AP222WB|ORIONFAN|limage
OA825AP222WB|ORIONFAN|simage
Compressori e ventole

OA825AP-22-2WB

AC Fan Axial Ball Bearing 230V 200V to 245V 18CFM/22CFM 24.1dB 80 X 80 X 27mm Middle Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 245
  • Power Rating (W)
    8|6
  • Typical Speed (r/min)
    2100|2300
  • Maximum Airflow (CFM)
    18|22
  • Maximum Pressure
    0.14inH2O|0.15inH2O
  • Noise Level (dB)
    24.1
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 27
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    27
  • Special Features
    Middle Speed

Documentation and Resources

Datasheets
Design resources