Arrow Electronic Components Online
OA825AP11222WB|ORIONFAN|simage
OA825AP11222WB|ORIONFAN|limage
Compressori e ventole

OA825AP-11/22-2WB

AC Fan Axial Ball Bearing 115V/230V 100V to 240V 18CFM 24dB 80 X 80 X 25mm Middle Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115|230
  • Input Voltage Range (V)
    100 to 240
  • Power Rating (W)
    6
  • Typical Speed (r/min)
    2300
  • Maximum Airflow (CFM)
    18
  • Maximum Pressure
    0.14inH2O
  • Noise Level (dB)
    24
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 25
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    25
  • Special Features
    Middle Speed

Documentation and Resources

Datasheets
Design resources