Connettori circolare
MS27484T18F28SA
Conn Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
AmphenolSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series II
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
28
Number of Terminals
28
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
18-28
Less Contact
No
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Product Diameter (mm)
35.33
Product Length (mm)
22.63

