Driver LED
MPQ2489DQ-AEC1-LF-P
Industrial Grade 6V-60V 1A Buck LED Driver with Control DC and PWM Dimming Control Automotive AEC-Q100
Monolithic Power SystemsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
55
Typical Operating Supply Voltage (V)
9|12|15|18|24
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
6
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
6

