Fusibili resettabili PTC
MINIASMDC110F/24-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 20A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R
LittelfuseSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.10.00.40
Automotive
No
PPAP
No
Maximum Voltage Rating
24VDC
Maximum Current Rating (A)
20
Hold Current (A)
1.1
Trip Current (A)
2.2
Minimum Initial Resistance (Ohm)
0.06
Maximum Initial Resistance (Ohm)
0.18
Maximum Post Trip Resistance (Ohm)
0.18
Typical Power Dissipation (W)
0.8
Maximum Trip Time (s)
0.5@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
4.83 X 3.41 X 1.46
Product Length (mm)
4.83(Max)
Product Depth (mm)
3.41(Max)
Product Height (mm)
1.46(Max)
Package/Case
1812
Mounting
Surface Mount

