Induttori montati su superficie
MCLA1608V2-5R6-R
Inductor RF Chip Multi-Layer 0.0056uH 0.3nH 100MHz 10Q-Factor 0.5A 0.25Ohm DCR 0603 Automotive AEC-Q200 T/R
EatonSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Multi-Layer
Inductance (H)
0.0056u
Tolerance
0.3nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
0.25
Minimum Quality Factor
10
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
5000M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1
Maximum Product Height (mm)
1