Arrow Electronic Components Online
MC100EP17DTR2G|ONSEMI|limage
MC100EP17DTR2G|ONSEMI|originalImage
Ricetrasmettitori linea bus

MC100EP17DTR2G

Quad Transmitter/Receiver 20-Pin TSSOP W T/R

onsemi
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    MC100EP17DTR2G
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Transmission Topology
    Point-to-Point
  • Number of Transceivers
    4
  • Number of Transmitters
    4
  • Number of Receivers
    4
  • Transmitter Signal Type
    Differential
  • Receiver Signal Type
    Differential
  • Number of Drivers per Line
    1
  • Number of Receivers per Line
    1
  • Number of Transmitter Enables
    4
  • Number of Receiver Enables
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    68
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP W
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources