Arrow Electronic Components Online
MAX77827AEWC+T|ADI|simage
MAX77827AEWC+T|ADI|limage
Convertitori da DC a DC e chip regolatori di commutazione

MAX77827AEWC+T

Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 2.3V to 5.3V 1.6A 12-Pin WLP T/R

Analog Devices
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down|Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2750
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.3 to 5.3
  • Maximum Output Current (A)
    1.6
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    1.8 to 5.5
  • Typical Quiescent Current (uA)
    6
  • Line Regulation
    0.4%/V(Typ)
  • Load Regulation
    0.25%/A(Typ)
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45
  • Package Width
    1.61
  • Package Length
    2.01
  • PCB changed
    12
  • Supplier Package
    WLP
  • Pin Count
    12

Documentazione e Risorse

Schede tecniche
Risorse di progettazione