Potenziometri digitali
MAX5438EUB+
Digital Potentiometer 100kOhm 128POS Volatile Linear 10-Pin uMAX Tube
Analog DevicesProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Taper Type
Linear
Number of Pot per Package
1
Number of Positions
128
Memory Type
Volatile
Resistance Value (kOhm)
100
Minimum Single Supply Voltage (V)
-10|10
Typical Single Supply Voltage (V)
-12|-15|-18|-24|12|15|18|24
Maximum Single Supply Voltage (V)
-28|30
Maximum Dual Supply Voltage (V)
±15
Typical Dual Supply Voltage (V)
±9|±12
Minimum Dual Supply Voltage (V)
±5
Digital Supply Voltage (V)
2.7 to 5.25
Maximum Supply Current (mA)
0.13(Typ)
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
uMAX
Pin Count
10
Lead Shape
Gull-wing