Arrow Electronic Components Online
MAX4662EWE+|ADI|simage
MAX4662EWE+|ADI|limage
Interruttori e multiplexer analogici

MAX4662EWE+

Analog Switch Quad SPST 16-Pin SOIC W Tube

Analog Devices
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Quad SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    400@12V
  • Maximum Turn-Off Time (ns)
    250@12V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±20
  • Typical Supply Current (mA)
    ±0.000001@±15V
  • Maximum Supply Current (mA)
    ±0.0005@±15V
  • Maximum Low Level Output Current (mA)
    200
  • Maximum High Level Output Current (mA)
    200
  • Maximum On Resistance (Ohm)
    4@12V
  • Maximum On Resistance Range (Ohm)
    1 to 5
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    762
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione