Arrow Electronic Components Online
MAX20012BATJDV+|ADI|limage
MAX20012BATJDV+|ADI|simage
Controller DC-DC

MAX20012BATJD/V+

DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP Tray Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    0.5 to 1.5875
  • Maximum Output Current (A)
    12|24
  • Maximum Switching Frequency (kHz)
    2200
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    3 to 5.5
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources